- RS Stock No.:
- 778-0914
- Mfr. Part No.:
- KSZ8031RNLI TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 778-0914
- Mfr. Part No.:
- KSZ8031RNLI TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Standard Supported | IEEE 802.3 |
Number of Channels per Chip | 1 |
Typical Data Rate | 10 Mbit/s, 100 Mbit/s |
Integrated CDR | Yes |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.83mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |