- RS Stock No.:
- 665-5426
- Mfr. Part No.:
- SFH 3211 FA
- Brand:
- ams OSRAM
- RS Stock No.:
- 665-5426
- Mfr. Part No.:
- SFH 3211 FA
- Brand:
- ams OSRAM
Legislation and Compliance
Product Details
Phototransistor TOPLED® RG Package
This family of phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. They are in a surface mount (SMD) PLCC-2 package. This family are in reverse-Gullwing format making them ideal for looking through a PCB, or flush-mounting. These TOPLED® phototransistors come with or without a daylight filter.
Features of the TOPLED® RG phototransistors:
PLCC-2 package
Surface mount (SMD)
Reverse-Gullwing (RGW)
Half angle: 60°
PLCC-2 package
Surface mount (SMD)
Reverse-Gullwing (RGW)
Half angle: 60°
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 16µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3.4 x 3 x 2mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 730 → 1120 nm |
Minimum Wavelength Detected | 730nm |
Maximum Wavelength Detected | 1120nm |
Length | 3.4mm |
Series | TOPLED |
Height | 2mm |
Width | 3mm |
Related links
- SFH 320 FA-4-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 3211 FA-3/4-Z Osram Opto Surface Mount 2-Pin SMD package
- SFH 325 FA-3-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 320 ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 320-3/4-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 320 FA-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 325 FA-3/4-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 320 FA-3/4-Z ams OSRAM Surface Mount 2-Pin PLCC package