- RS Stock No.:
- 654-9129
- Mfr. Part No.:
- BPX 38-2/3
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 654-9129
- Mfr. Part No.:
- BPX 38-2/3
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
Product Details
Phototransistor TO-18 package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are in standard TO-18 through-hole packages. These TO-18 metal can packages make these phototransistors ideal for applications in hostile environments.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 18µs |
Typical Rise Time | 18µs |
Number of Channels | 1 |
Maximum Light Current | 1500µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 80 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.6 x 5.6 x 5.5mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 450 → 1120 nm |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 450nm |
Width | 5.6mm |
Height | 5.5mm |
Length | 5.6mm |
- RS Stock No.:
- 654-9129
- Mfr. Part No.:
- BPX 38-2/3
- Brand:
- OSRAM Opto Semiconductors