Loading...
Price Each (In a Pack of 10) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£0.364
£0.426
Price reduction shown applies to column 1 list price
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Dimensions | 4.5 x 2.6 x 4.5mm | |
| Height | 4.5mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | PCB Through Hole | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Output Device | Phototransistor | |
| Slot Width | 2mm | |
| Typical Fall Time | 50μs | |
| Typical Rise Time | 50μs | |
| Width | 2.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

