Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Optocouplers & Photodetectors
Slotted Optical Switches
HOA7730-M22 Honeywell, Screw Mount Slotted Optical Switch, Inverter, Open-Collector Output
RS Stock No.:
178-5695
Mfr. Part No.:
HOA7730-M22
Brand:
Honeywell
View this category
Discontinued product
RS Stock No.:
178-5695
Mfr. Part No.:
HOA7730-M22
Brand:
Honeywell
Technical Reference
Legislation and Compliance
Product Details
Specifications
CAPTEUR MICRO-INTERRUPTEUR
RoHS Certificate of Compliance
Statement of conformity
Slotted Optical Switches
Infrared LED and detector in a variety of housings
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Slotted Optical Switches, Honeywell
Attribute
Value
Output Device
Inverter, Open-Collector
Number of Channels
1
Typical Rise Time
70ns
Typical Fall Time
70ns
Mounting Type
Screw Mount
Number of Pins
3
Dimensions
41.4 x 6.8 x 13.5mm
Height
13.5mm
Length
41.4mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
6.8mm
Operating Temperature Range
-40 → +70°C