- RS Stock No.:
- 753-0337
- Mfr. Part No.:
- XUK2ARCNL2R
- Brand:
- Telemecanique Sensors
3 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£98.72
(exc. VAT)
£118.46
(inc. VAT)
Units | Per unit |
1 - 4 | £98.72 |
5 + | £95.97 |
- RS Stock No.:
- 753-0337
- Mfr. Part No.:
- XUK2ARCNL2R
- Brand:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
XUK Compact 50 x 50
Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design
3 wire dc supply
Plastic body
Size: 50x50mm compact design
Specifications
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Through Beam |
Detection Range | 30 m |
Output Type | Relay |
Electrical Connection | 5 Wire Cable 2 m |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 3 A |
Response Time | <25 ms |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Related links
- Panasonic Through Beam Photoelectric Sensor 30 m Detection Range
- Omron Through Beam Photoelectric Sensor 30 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 30 m Detection Range
- Banner Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 280 mm →...
- Telemecanique Sensors Through Beam Photoelectric Sensor 0 → 30 m...
- Telemecanique Sensors Through Beam Photoelectric Receiver 30 m...
- Carlo Gavazzi Through Beam Photoelectric Sensor 30 m Detection Range