Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 480-5231
- Mfr. Part No.:
- PMR44P
- Brand:
- Panasonic
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.07
(exc. VAT)
£27.68
(inc. VAT)
- RS Stock No.:
- 480-5231
- Mfr. Part No.:
- PMR44P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Style | Fork | |
| Detection Type | Through Beam | |
| Detection Range | 5 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 24V | |
| Light Source | Infrared LED | |
| Maximum Current | 50 mA | |
| Response Time | <=100 (Light Interrupted) μs, <=20 (Light Received) μs | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 5 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 24V | ||
Light Source Infrared LED | ||
Maximum Current 50 mA | ||
Response Time <=100 (Light Interrupted) μs, <=20 (Light Received) μs | ||
Housing Material PBT | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Slotted Optical Switch, PM Series
All models have two outputs (Light On / Dark On)
Minimum sensing object: 0.8 x 1.8mm opaque
LED operation indicator
1m x 0.09mm² 4-core cabtyre cable
Minimum sensing object: 0.8 x 1.8mm opaque
LED operation indicator
1m x 0.09mm² 4-core cabtyre cable
Accessories
Solder connector CN-14
Crimp connector CN-14H
Crimp connector CN-14H
Standards
EN 50081-2, EN 50082-2, EN 60947-5-2
Slotted Optical Switches, Panasonic


