- RS Stock No.:
- 731-9225
- Mfr. Part No.:
- PP602
- Brand:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 731-9225
- Mfr. Part No.:
- PP602
- Brand:
- Stanley Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Mounting Type | Through Hole |
Number of Pins | 6 |
Diode Material | Si |
Length | 11.5mm |
Width | 8.8mm |
Height | 2.5mm |
Angle of Half Sensitivity | 125 ° |
Peak Photo Sensitivity | 0.64A/W |
Polarity | Forward |