- RS Stock No.:
- 654-6726
- Mfr. Part No.:
- S1133
- Brand:
- Hamamatsu Photonics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 654-6726
- Mfr. Part No.:
- S1133
- Brand:
- Hamamatsu Photonics
Technical Reference
Legislation and Compliance
Product Details
S1087 and S1133 Series Si Photodiodes
The S1087 and S1133 series, from Hamamatsu Photonics, are visible-light photodiodes within a ceramic package. They offer low dark current and are impervious to stray light from the back or sides. These qualities allow the photodiodes to offer a reliable optical measurement of visible light to near IR radiation. Suitable applications for the S1087 and S1133 photodiodes include; exposure meters, illuminometer, camera auto exposure, display light control and optical switches.
Features of the S1087 and S1133 series:
Ceramic package
Through-hole mounting
Operating temperature: -10 to +60 °C
S1087, S1133 - visible range
S1087-01, S1133-01 - visible to IR range
S1133-14 - visible to near IR range
Ceramic package
Through-hole mounting
Operating temperature: -10 to +60 °C
S1087, S1133 - visible range
S1087-01, S1133-01 - visible to IR range
S1133-14 - visible to near IR range
Photodiodes, Hamamatsu Photonics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Wavelength of Peak Sensitivity | 560nm |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 320nm |
Maximum Wavelength Detected | 730nm |
Length | 8mm |
Width | 6mm |
Height | 1.5mm |
Peak Photo Sensitivity | 0.3A/W |
Polarity | Forward |
- RS Stock No.:
- 654-6726
- Mfr. Part No.:
- S1133
- Brand:
- Hamamatsu Photonics