Loading...
|
|
|
Specifications
| Connector Shape | Round | |
| Height | 20.4mm | |
| Length | 12.7mm | |
| Mounting Type | Screw Mount | |
| Number of Pins | 4 | |
| Typical Fall Time | 6ns |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Photodiode Receiver with TTL Output
Converts fibre-optic input to TTL signal
Data rate: 5Mbps
Direct-coupled receiver circuit
Open collector output
Plastic cap with TO18 header
Microlens optics
Single +5V supply
For use with 850nm fibre-optic systems
A 0.1μF capacitor must be fitted between Vcc and ground
Caution
Observe Anti-Static Precautions when storing and handling this product.

