- RS Stock No.:
- 891-9860
- Mfr. Part No.:
- EPSWFDS520
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 891-9860
- Mfr. Part No.:
- EPSWFDS520
- Brand:
- Epson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epson Workforce DS-520 Scanner
This 30ppm sheet-fed duplex scanner offers powerful imaging features and simple integration into your document management systems with Document Capture Pro solutions
High-speed scanner
The DS-520 has a compact footprint and high-speed scanning of up to 30ppm / 60ipm, even at 300dpi in both colour and monochrome. This, combined with hardware JPEG compression, makes large scan jobs faster to process. With the optional Network Interface Unit, it is ideal for sharing across office and department network
High-speed scanner
The DS-520 has a compact footprint and high-speed scanning of up to 30ppm / 60ipm, even at 300dpi in both colour and monochrome. This, combined with hardware JPEG compression, makes large scan jobs faster to process. With the optional Network Interface Unit, it is ideal for sharing across office and department network
High-speed scanner: Up to 30ppm / 60ipm
Easy integration: Document Capture Pro compatiblity
Hassle-free: Advanced feed technology
Single-pass duplex scanning: Quickly scan both sides of a document
ENERGY STAR-compliant: Energy-efficient scanning
Easy integration: Document Capture Pro compatiblity
Hassle-free: Advanced feed technology
Single-pass duplex scanning: Quickly scan both sides of a document
ENERGY STAR-compliant: Energy-efficient scanning
Document workflow
Epson Document Capture Pro and Document Capture Pro Server1 make it easy to integrate this business scanner into your document management system, speeding up workflow and enabling you to capture, convert and distribute scanned information into your document repositories. In addition, barcode recognition and Zonal OCR helps automate large document processes, such as file naming and folder creation. It's easy to integrate thanks to TWAIN, ISIS and WIA driver support
Epson Document Capture Pro and Document Capture Pro Server1 make it easy to integrate this business scanner into your document management system, speeding up workflow and enabling you to capture, convert and distribute scanned information into your document repositories. In addition, barcode recognition and Zonal OCR helps automate large document processes, such as file naming and folder creation. It's easy to integrate thanks to TWAIN, ISIS and WIA driver support
Efficient
Epson's scanning software offers a wide range of advanced document imaging features, including multi-document size detection, text enhancement and automatic de-skew to improve efficiency and increase productivity.
Epson's scanning software offers a wide range of advanced document imaging features, including multi-document size detection, text enhancement and automatic de-skew to improve efficiency and increase productivity.
Optional Network sharing
Add the optional Network Interface Unit to easily integrate into your company environment. Combined with Document Capture Pro/Pro Server1, the networked model increases employees productivity with customisable PushScan functions from the scanner panel such as scan-to Microsoft SharePointTM and cloud services
Add the optional Network Interface Unit to easily integrate into your company environment. Combined with Document Capture Pro/Pro Server1, the networked model increases employees productivity with customisable PushScan functions from the scanner panel such as scan-to Microsoft SharePointTM and cloud services
Supplied with
Driver and utilities (CD)
Main unit
Power cable (UK Plug)
Setup guide
USB cable
Warranty document
Main unit
Power cable (UK Plug)
Setup guide
USB cable
Warranty document
Specifications
Attribute | Value |
---|---|
Model | Workforce DS-520 |
Maximum Document Size | 215 x 914mm |
Maximum Optical Resolution | 600 x 600dpi |
Colour Depth | 24 (Output) bit, 48 (Input) bit |
Dimensions | 297 x 152 x 155mm |
Weight | 2.6kg |
Length | 297mm |
Width | 152mm |
Height | 155mm |