- RS Stock No.:
- 820-0407
- Mfr. Part No.:
- EPSV370
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 820-0407
- Mfr. Part No.:
- EPSV370
- Brand:
- Epson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Model | Perfection V370 |
Maximum Document Size | 8.5 x 11.7in |
Maximum Optical Resolution | 4800dpi |
Colour Depth | 48 bit, 16 (Grey Scale) bit |
Dimensions | 11.2 x 16.9 x 2.6in |
Weight | 2.8kg |
Length | 11.2in |
Width | 16.9in |
Height | 2.6in |