- RS Stock No.:
- 136-6850
- Mfr. Part No.:
- PA03708-B001
- Brand:
- Fujitsu
- RS Stock No.:
- 136-6850
- Mfr. Part No.:
- PA03708-B001
- Brand:
- Fujitsu
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Image Scanner SP-1120
The Fujitsu SP-1120 compact image scanner can be used in limited spaces. With a simple 2 button operation (Scan / Stop and Power), and after pre-setting the bundled Presto! PageManager, only one push of the scan button is necessary to store document image data instantly
Compact design
A4 Document Scanner
20 ppm scanning speed model
Support plastic card scanning
Simple and easy-to-use design
USB Interface
A4 Document Scanner
20 ppm scanning speed model
Support plastic card scanning
Simple and easy-to-use design
USB Interface
The SP-1120 scanner helps you finish scanning tasks in a short time, with its 20 ppm (A4 colour, duplex 200/300 dpi) performance. The automatic document feeder holds up to 50 sheets at a time, and the scanning speed is maintained at 300 dpi
Efficient document scanning software for higher productivity
PaperStream IP - Automatically creates the most suitable image data for hassle-free scanning
ABBYY FineReader Sprint - Creates searchable files from your paper documents
PaperStream IP - Automatically creates the most suitable image data for hassle-free scanning
ABBYY FineReader Sprint - Creates searchable files from your paper documents
Note
PaperStream IP is the scanner driver for the SP Series
Fujitsu
Specifications
Attribute | Value |
---|---|
Model | SP-1120 |
Maximum Document Size | 210 x 297 (Normal) mm, 215.9 x 863.6 (Long Paper) mm, A4 |
Maximum Optical Resolution | 600dpi |
Colour Depth | 24bit |
Dimensions | 298 x 135 x 133mm |
Weight | 2.5kg |
Length | 298mm |
Width | 135mm |
Height | 133mm |