Loading...
| |||
|
Specifications
| Connection Type | Plug | |
| Current Consumption | 3.5mA | |
| Maximum Frequency | 60Hz | |
| Maximum Voltage | 440V | |
| Minimum Frequency | 50 Hz | |
| Minimum Voltage | 120V | |
| Model Number p | FT400009043B | |
| Overvoltage Category | CAT III 300V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
DR705
The unit will check the presence of individual phases for 3 phase systems.
Determine phase sequence, particularly important to prevent reverse operation of three phase motor circuits
| Voltage range | 120 to 440V |
| Current consumption (at voltage) | <3.5mA (440V) |
| Frequency range | 50 to 60Hz |
| Power supply | derived from unit under test |
| Safety | EN61010/EN61557-7 |
| Overvoltage Cat. | CAT III, 300V |
| Pollution degree | 2 |
Supplied with
Full instruction, Detachable probes and alligator clip.