Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for delivery within 3 working days
| ||||
|
|
Specifications
| Battery Life | 80 h | |
| Battery Type | LR44 | |
| Best pH Accuracy | ±0.02pH | |
| Best Temperature Measurement Accuracy | ±0.4 °C | |
| Dimensions | 145 x 38 x 167mm | |
| Height | 167mm | |
| Length | 145mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum pH | +14pH | |
| Maximum Temperature Measurement | +60 °C | |
| Minimum Operating Temperature | 0°C | |
| Minimum pH | 0pH | |
| Minimum Temperature Measurement | 0°C | |
| Model Number p | Testo 205 | |
| pH Resolution | 0.01pH | |
| Power Source | Battery | |
| Temperature Measurement Resolution | 0.1°C | |
| Weight | 135g | |
| Width | 38mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
pH Meters_6094507_Normal Module
Testo 205 one-hand pH / °C measuring instrument
Compact pH meter for measuring the interior of foods, with automatic temperature compensation.
The interchangeable electrode tip has a diaphragm that is resistant to dirt and dust.
Combined penetration tip and temperature probe.
Interchangeable tip.
Maintenance-free gel electrolyte.
Lighted display.
Audio key feedback.
2-line display.
Automatic calculation of final value.
1-, 2- or 3-point calibration possible.
Testo 205 measuring instrument
One-hand pH / °C measuring instrument with penetration tip, storage cap and belt / wall mount.Starter kit
One-hand pH / °C measuring instrument with penetration tip, storage cap, gel, bottles of pH 4 and 7 calibration solutions (250 ml each), belt holder and aluminium case.| Technical specifications | ||
| Sensor | pH electrode | NTC |
| Extended | 0 → 14 pH | 0 → 60 °C |
| Accuracy | pH ±0.02 | ±0.4 °C |
| Resolution | pH 0.01 | 0.1 °C |
pH & Water Analysis - pH & Temperature Meters Testo 200 Series
Instead of a liquid electrolyte, these probes use a gel as a reference substance for pH measurement. This facilitates the use of a hole diaphragm between the measurement electrode and housing in place of the micro-porous structure usually used in pH probes.They are almost completely maintenance-free, robust and unaffected by dirt and dust.,Gelcap,A potassium chloride solution is usually used to store pH probes which, as with every liquid, can leak. To prevent this the potassium chloride solution is available in a gel filled probe/meter cap that does not drip or leak.

