Phoenix Contact MKDS Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 803-2847
- Mfr. Part No.:
- 1868076
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 803-2847
- Mfr. Part No.:
- 1868076
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 7.62mm COMBICON MKDS 5 Series PCB Terminal Blocks
7.62mm pitch COMBICON MKDS 5 Series vertical through hole mount PCB terminal blocks with a 6mm2 rising cage clamp screw connection. These 7.62mm COMBICON MKDS 5 Series PCB terminal blocks are available with 2 and 3 position bases for versatile configurations.
For screw driver see 390-9641
For screw driver see 390-9641
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDS 5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Phoenix Contact COMBICON 7.62mm Pitch PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | Terminal Block |
Current Rating | 32A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 630 V |
Series | MKDS |
Length | 15.24mm |
Width | 12.5mm |
Depth | 21.5mm |
Material | Polyamide |
- RS Stock No.:
- 803-2847
- Mfr. Part No.:
- 1868076
- Brand:
- Phoenix Contact