Samtec SSW Series Straight Through Hole Mount PCB Socket, 5-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 765-5648
- Mfr. Part No.:
- SSW-105-01-G-D
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 13 unit(s) shipping from 03 November 2025
- Plus 103 unit(s) shipping from 10 November 2025
- Plus 165 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £1.68 |
| 20 - 74 | £1.39 |
| 75 - 299 | £1.19 |
| 300 - 599 | £1.11 |
| 600 + | £1.08 |
*price indicative
- RS Stock No.:
- 765-5648
- Mfr. Part No.:
- SSW-105-01-G-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Connector System | Board-to-Board | |
| Current Rating | 4.7A | |
| Voltage Rating | 465 V ac | |
| Series | SSW | |
| Contact Plating | Gold (Contact), Gold Flash (Tail) | |
| Contact Material | Bronze | |
Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Connector System Board-to-Board | ||
Current Rating 4.7A | ||
Voltage Rating 465 V ac | ||
Series SSW | ||
Contact Plating Gold (Contact), Gold Flash (Tail) | ||
Contact Material Bronze | ||
Samtec SSW Series PCB Socket, 6.9A Current Rating, Through Hole Mount - SSW-105-01-G-D
This PCB socket from Samtec is a straight socket with bronze contact material. It is designed for through-hole mounting in board-to-board applications.
Features & Benefits
• Straight orientation for easy connection
• Bronze contact material for reliable conductivity
• Through-hole mounting type for secure attachment
• Board-to-board design for seamless integration
• Bronze contact material for reliable conductivity
• Through-hole mounting type for secure attachment
• Board-to-board design for seamless integration
Applications
• Board-to-board connections in electronic devices
• PCB assemblies in industrial automation systems
• Power distribution panels in electrical installations
• PCB assemblies in industrial automation systems
• Power distribution panels in electrical installations
Will it fit a standard PCB layout?
Yes, the PCB socket is designed to fit a standard PCB layout for easy integration.
Can it handle high currents?
The socket has a high current rating of 6.9A, making it suitable for applications requiring high power.
Is it compatible with other Samtec connectors?
Yes, the socket can be mated with TSW series connectors from Samtec for expanded connectivity options.
2.54mm Board to Board and Wire to Board - Samtec
Related links
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
