TE Connectivity Micro-MaTch Series Right Angle Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 745-5356
- Mfr. Part No.:
- 8-215460-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5356
- Mfr. Part No.:
- 8-215460-4
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Micro-MaTch 1.27 mm Female-on-Board PCB Socket Connectors
Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board PCB sockets feature a kinked leg design for secure retention to the PCB. Versions are available with a top or side entry and locking latches for a secure mating connection.
x-215079-x part numbers have a top entry
x-338068-x part numbers have a top entry with latches
x-215460-x part numbers have a side entry
x-338070-x part numbers have a side entry with latches
x-215079-x part numbers have a top entry
x-338068-x part numbers have a top entry with latches
x-215460-x part numbers have a side entry
x-338070-x part numbers have a side entry with latches
Features and Benefits
Compact, space saving design
Fully tin plated contacts
Contact spring prevents fretting corrosion
Gas tight connection
Kinked legs for secure retention
Versions with locking latches for secure mating connection
Fully tin plated contacts
Contact spring prevents fretting corrosion
Gas tight connection
Kinked legs for secure retention
Versions with locking latches for secure mating connection
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Female-On-Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1.5A |
Voltage Rating | 230 V |
Series | Micro-MaTch |
Contact Material | Bronze |