- RS Stock No.:
- 360-7317
- Mfr. Part No.:
- 01530008Z
- Brand:
- Littelfuse
5250 In stock - FREE next working day delivery available
65 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£3.032
(exc. VAT)
£3.638
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £3.032 | £15.16 |
50 - 245 | £2.73 | £13.65 |
250 - 495 | £2.274 | £11.37 |
500 - 1245 | £2.122 | £10.61 |
1250 + | £1.94 | £9.70 |
*price indicative |
- RS Stock No.:
- 360-7317
- Mfr. Part No.:
- 01530008Z
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
Product Details
ATO & Mini-Fuseholder
The MINI fuse holders from Littelfuse offer a board mount option for Automotive fuse protection. They allow easy changing of blown fuses and can accommodate fuses up to 15 A fuses.
Stacking ATO-blade fuseholder
PCB mounting
For bladefuses 15A max.
Rated voltage 32V
PCB mounting
For bladefuses 15A max.
Rated voltage 32V
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Current Rating | 15A |
Voltage Rating | 32V dc |
Related links
- Eaton 10A Inline Fuse Holder for 5 x 15mm Fuse, 32V dc
- Schurter 6.3A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc
- Littelfuse 20A Inline Fuse Holder for ATO Fuse, 32V dc
- Wickmann 30A Inline Fuse Holder, 32V dc
- Littelfuse 20A Inline Fuse Holder, 32V dc
- RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
- Wickmann 200A Inline Fuse Holder, 32V dc
- Littelfuse 15A PCB Mount Fuse Holder for Mini Fuse, 32V dc