Molex Mini-Fit BMI Series Right Angle Through Hole PCB Header, 14 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 797-8938P
- Mfr. Part No.:
- 15-24-9144
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 797-8938P
- Mfr. Part No.:
- 15-24-9144
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Mini-Fit BMI Headers - 42404 Series
This Mini-Fit Series 42404 BMI Right Angle Header is a Dual Row with Tin (Sn) Plated contacts and Snap-in Plastic Peg PCB Locks and is UL 94V-0 rated.
Molex Mini-Fit BMI Series
Specifications
Attribute | Value |
---|---|
Series | Mini-Fit BMI |
Pitch | 4.2mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 13.0A |
Series Number | 42404 |
Voltage Rating | 600.0 V |
- RS Stock No.:
- 797-8938P
- Mfr. Part No.:
- 15-24-9144
- Brand:
- Molex