Molex C-Grid III Series Straight Through Hole Pin Header, 15 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 670-5146P
- Mfr. Part No.:
- 90120-0935
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 670-5146P
- Mfr. Part No.:
- 90120-0935
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
Features and Benefits
Suitable for use in board to board and wire to board applications
Breakaway feature for design flexibility
High pin retention force for secure mating connection
High mechanical stability once soldered
Breakaway feature for design flexibility
High pin retention force for secure mating connection
High mechanical stability once soldered
Product Application Information
C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Series | C-Grid III |
Pitch | 2.54mm |
Number of Contacts | 15 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Series Number | 90120 |
Current Rating | 3.0A |
Tail Pin Length | 6.75mm |
Mating Pin Length | 2.9mm |
Voltage Rating | 350.0 V |
- RS Stock No.:
- 670-5146P
- Mfr. Part No.:
- 90120-0935
- Brand:
- Molex