- RS Stock No.:
- 408-8543
- Mfr. Part No.:
- 745-100
- Brand:
- Wago
425 In stock - FREE next working day delivery available
450 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 25)
£0.092
(exc. VAT)
£0.11
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 350 | £0.092 | £2.30 |
375 - 2500 | £0.088 | £2.20 |
2525 - 6225 | £0.082 | £2.05 |
6250 - 12475 | £0.079 | £1.975 |
12500 + | £0.074 | £1.85 |
*price indicative |
- RS Stock No.:
- 408-8543
- Mfr. Part No.:
- 745-100
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cage Clamp
Programmed clamping force which adapts to the conductor cross section
Low operating force - a particular advantage on PCB 's
2 pins per pole
Commoning is easy using push-in jumpers
Modular construction
Low operating force - a particular advantage on PCB 's
2 pins per pole
Commoning is easy using push-in jumpers
Modular construction
5.0mm Pitch PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Plate |
For Use With | 745 Series |
Series | 745 |
Related links
- Wago PCB Terminal Block Through Hole Mount Spring Cage Termination
- Wago Snap-fit Plate
- TE Connectivity for use with MTA-100
- TE Connectivity for use with MTA-100 Series
- Wago Strain Relief Housing for use with Electrical Cables
- Wago, 236 End Plate for use with PCB Terminal Blocks & Pluggable Connectors
- Wago Lockout Caps for use with PCB Connector
- Wago Insulation Stop for use with Male And Female Connectors