- RS Stock No.:
- 741-2902
- Mfr. Part No.:
- 09020006484
- Brand:
- HARTING
1550 In stock - FREE next working day delivery available
390 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.311
(exc. VAT)
£0.373
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | £0.311 | £3.11 |
200 - 740 | £0.288 | £2.88 |
750 - 2990 | £0.27 | £2.70 |
3000 - 5990 | £0.252 | £2.52 |
6000 + | £0.244 | £2.44 |
*price indicative |
- RS Stock No.:
- 741-2902
- Mfr. Part No.:
- 09020006484
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 416126 B-C Crimp Contacts
A range of crimp contacts suitable for Harting DIN 41612 B-C type connectors.
Note
For suitable crimp tool see stock no. 740-6663 and for suitable crimp dies please search the RS website for manufacturer part number 09990000621.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | 09 02 |
For Use With | DIN41612 Type B Female Connector, DIN41612 Type C Female Connector |
Orientation | Straight |
Gender | Female |
Contact Plating | Gold over Nickel |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 2.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |