- RS Stock No.:
- 712-2078
- Mfr. Part No.:
- 172245-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 712-2078
- Mfr. Part No.:
- 172245-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity DLI Housings
3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Series | Dual Line Interlock |
For Use With | Centerline DLI Connector |
Body Orientation | Straight |
Length | 18.8mm |
Width | 19.7mm |
Housing Material | Nylon |
- RS Stock No.:
- 712-2078
- Mfr. Part No.:
- 172245-2
- Brand:
- TE Connectivity