Loading...
Price Each (In a Pack of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Logic Family | AC | |
| Logic Function | Parity Generator/Checker | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Quiescent Current | 8μA | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Mounting Type | Surface Mount | |
| Number of Bits | 9 | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Width | 3.91mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
74AC Family, Texas Instruments (WO)
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS

