KEMET PME271 Paper Capacitor, 300V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 206-7724
- Mfr. Part No.:
- PME271E610MR30
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-7724
- Mfr. Part No.:
- PME271E610MR30
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | PME271 | |
| Lead Pitch | 20.3mm | |
| Suppression Class | X2 | |
| Length | 24mm | |
| Depth | 11.3mm | |
| Height | 16.5mm | |
| Dimensions | 24 x 11.3 x 16.5mm | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
| Brand KEMET | ||
| Capacitance 100nF | ||
| Voltage 300V ac | ||
| Mounting Type Through Hole | ||
| Tolerance ±20% | ||
| Series PME271 | ||
| Lead Pitch 20.3mm | ||
| Suppression Class X2 | ||
| Length 24mm | ||
| Depth 11.3mm | ||
| Height 16.5mm | ||
| Dimensions 24 x 11.3 x 16.5mm | ||
| Lead Diameter 0.8mm | ||
| Maximum Operating Temperature +110°C | ||
| Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FI
PME 271E Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Warning
X capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
X Class - X1
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
