Bourns, 50Ω 800W Thick Film Panel Mount RF Resistor CHF190104CBF500L ±5%
- RS Stock No.:
- 692-7673
- Mfr. Part No.:
- CHF190104CBF500L
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 692-7673
- Mfr. Part No.:
- CHF190104CBF500L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50Ω | |
| Power Rating | 800W | |
| Series | CHF190104xBF | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Dimensions | 8.8 x 48.2 x 26.4mm | |
| Overall Length | 48.2mm | |
| Overall Height | 8.8mm | |
| Overall Width | 26.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50Ω | ||
Power Rating 800W | ||
Series CHF190104xBF | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Dimensions 8.8 x 48.2 x 26.4mm | ||
Overall Length 48.2mm | ||
Overall Height 8.8mm | ||
Overall Width 26.4mm | ||
- COO (Country of Origin):
- FR
800 Watt CHF190104xBF Series - RF Flanged Chip Termination
DC to 1 GHz
Flanged model
Low VSWR
Flanged model
Low VSWR
