- RS Stock No.:
- 754-7828
- Mfr. Part No.:
- THS251K0J
- Brand:
- TE Connectivity
6 In stock - FREE next working day delivery available
Added
Price Each
£4.75
(exc. VAT)
£5.70
(inc. VAT)
Units | Per unit |
1 - 24 | £4.75 |
25 - 49 | £3.99 |
50 - 99 | £3.71 |
100 + | £3.42 |
- RS Stock No.:
- 754-7828
- Mfr. Part No.:
- THS251K0J
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 25W |
Series | THS25 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
- RS Stock No.:
- 754-7828
- Mfr. Part No.:
- THS251K0J
- Brand:
- TE Connectivity
Related links
- Arcol, 1kΩ 25W Wire Wound Chassis Mount Resistor HS25 1K J ±5%
- TE Connectivity, 1kΩ 10W Wire Wound Chassis Mount Resistor THS101K0J ±5%
- Vishay, 1kΩ 25W Wire Wound Chassis Mount Resistor RH0251K000FE02 ±1%
- TE Connectivity, 1kΩ 50W Wire Wound Chassis Mount Resistor THS501K0J ±5%
- TE Connectivity, 1kΩ 20W Wire Wound Chassis Mount Resistor SQBW201K0J ±5%
- Arcol Ohmite, 1kΩ 25W Wire Wound Chassis Mount Resistor L25K1K0E ±10%
- TE Connectivity, 1kΩ 2kW Wire Wound Chassis Mount Resistor CJH2000J1K0J ±5%
- TE Connectivity, 1kΩ 3kW Wire Wound Chassis Mount Resistor CJH3000J1K0J ±5%