Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Application Method | Spray | |
| Can Size | 500ml | |
| Colour | Purple | |
| Finish | Satin | |
| Recommended Uses | Anti-Corrosion, Primer |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Galva Colour Paint
A one-can solution to paint primer & top-coat application. Ideal for use where application of separate primer and top coat may be impractical or faster turn-around is required.
RAL colours for accurate colour matches
Long lasting barrier corrosion protection
Free from lead, chromate, and toluene
Excellent coverage: up to 3m² from one 500ml can
Satin Gloss (60% at 60° Gardner)
Tested to ISO 12944-2/NPR 7452 for protection

