Loading...
| |||
|
Specifications
| Body Material | Die Cast Aluminium | |
| Colour | Grey | |
| External Dimensions | 113.9 x 35.1 x 30mm | |
| External Height | 30 mm | |
| External Length | 113.9 mm | |
| External Width | 35.1 mm | |
| Flanged | Yes | |
| IP Rating | IP66 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
IP66 Flanged - Nylon Coated
Aluminium alloy LM24 to BS 1490 with 75-100 microns thick nylon coating
Self adhesive neoprene seal included to provide IP66 protection
Coating not affected by drilling or machining


