Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Oscilloscopes & Accessories
Oscilloscope Probes
Testec HV Series TT-HV 250 Oscilloscope Probe, Passive Type, 300MHz, 100x
RS Stock No.:
437-6581
Mfr. Part No.:
13010
Brand:
Testec
View this category
Discontinued product
RS Stock No.:
437-6581
Mfr. Part No.:
13010
Brand:
Testec
Technical Reference
Legislation and Compliance
Product Details
Specifications
Testec - HV 250
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Sensing heads Series HV
Optional accessories
Accessory kit for probes (Stock no.:
208-9279
)
Special accessories for probes (e.g. RS stock no.:
437-6569
)
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Attribute
Value
Probe Type
Passive
Attenuation
100x
Bandwidth
300MHz
Maximum Common Mode Input Voltage
2500V
Model Number p
TT-HV 250
Safety Category Level
CAT I
Safety Category Voltage
2500V
Series
HV
Safety Category
CAT I 2500 V
Rise Time
1.2ns