- RS Stock No.:
- 240-6186
- Mfr. Part No.:
- VPS421-V
- Brand:
- Fluke
5 In stock - FREE next working day delivery available
Added
Price Each
£333.00
(exc. VAT)
£399.60
(inc. VAT)
Units | Per unit |
1 + | £333.00 |
- RS Stock No.:
- 240-6186
- Mfr. Part No.:
- VPS421-V
- Brand:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Fluke voltage probe set comes in green and black and has 0.16" (4 mm) size. It has 150 MHz and 1:100 attenuation, 2000 V to 1000 V (CAT III to Earth), and it works with oscilloscopes
Ruggedized high working scopemeter voltage probe set
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Probe Type | High Voltage |
Attenuation | 1:100 |
Bandwidth | 150MHz |
Maximum Common Mode Input Voltage | 1000V |
Connector Type | BNC |
Model Number p | VPS421-V |
- RS Stock No.:
- 240-6186
- Mfr. Part No.:
- VPS421-V
- Brand:
- Fluke
Related links
- Teledyne LeCroy HVFO108 Oscilloscope Probe 150MHz, USB Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 500:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 1000:1, BNC Connector
- Tektronix THD Series THDP0100 Oscilloscope Probe High Voltage Type...
- Metrix HX Series HX0003 Oscilloscope Probe 150MHz, 1:10dB
- Sefram GE.3421 Oscilloscope Probe 100MHz BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200MHz 500:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200MHz 250:1, BNC Connector