- RS Stock No.:
- 916-3208
- Mfr. Part No.:
- PC817X2NIP0F
- Brand:
- Sharp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 916-3208
- Mfr. Part No.:
- PC817X2NIP0F
- Brand:
- Sharp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Pins | 4 |
Package Type | DIP |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kV |
Series | PC817X |
Special Features | Over Voltage Detection, Primary to Secondary Isolation in Switch Mode Power Supply |