- RS Stock No.:
- 812-3013
- Mfr. Part No.:
- SFH6720T
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 812-3013
- Mfr. Part No.:
- SFH6720T
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Optocoupler, Logic Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Schmitt Trigger |
Maximum Forward Voltage | 1.9V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | SOIC |
Input Current Type | DC |
Typical Rise Time | 40ns |
Maximum Input Current | 5 mA |
Isolation Voltage | 4000 Vrms |
Logic Output | Yes |
Typical Fall Time | 10ns |
- RS Stock No.:
- 812-3013
- Mfr. Part No.:
- SFH6720T
- Brand:
- Vishay