- RS Stock No.:
- 691-2255
- Mfr. Part No.:
- LTV-852S-TA1
- Brand:
- Lite-On
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-2255
- Mfr. Part No.:
- LTV-852S-TA1
- Brand:
- Lite-On
Technical Reference
Legislation and Compliance
Product Details
Darlington Transistor Output Optocouplers, Lite-On
Optocouplers, Lite-On
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SMD |
Input Current Type | DC |
Typical Rise Time | 100µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5000 V ac |
Maximum Current Transfer Ratio | 15000% |
Typical Fall Time | 20µs |
Minimum Current Transfer Ratio | 1000 % |