- RS Stock No.:
- 453-0959
- Mfr. Part No.:
- IS452
- Brand:
- Isocom
Available to back order for despatch 13/06/2024
Added
Price Each (In a Pack of 10)
£0.625
(exc. VAT)
£0.75
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.625 | £6.25 |
50 - 90 | £0.501 | £5.01 |
100 - 240 | £0.486 | £4.86 |
250 - 490 | £0.466 | £4.66 |
500 + | £0.455 | £4.55 |
*price indicative |
- RS Stock No.:
- 453-0959
- Mfr. Part No.:
- IS452
- Brand:
- Isocom
Technical Reference
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 3.75 kVrms |
Minimum Current Transfer Ratio | 1000 % |
Typical Fall Time | 3µs |