Broadcom, ACPL-P480-000E DC Input Optocoupler, Surface Mount, 6-Pin SO
- RS Stock No.:
- 734-4962
- Mfr. Part No.:
- ACPL-P480-000E
- Brand:
- Broadcom
Discontinued
- RS Stock No.:
- 734-4962
- Mfr. Part No.:
- ACPL-P480-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 16ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 20ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 16ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Typical Fall Time 20ns | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
