- RS Stock No.:
- 727-5239
- Mfr. Part No.:
- MIC7111YM5 TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5239
- Mfr. Part No.:
- MIC7111YM5 TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Operational Amplifiers, Micrel Semiconductor
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 → 9 V |
Typical Gain Bandwidth Product | 25kHz |
Typical Slew Rate | 0.02V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 114 dB |
Dimensions | 2.9 x 1.6 x 1.1mm |
Typical Input Voltage Noise Density | 110nV/√Hz |
Width | 1.6mm |
Length | 2.9mm |
Height | 1.1mm |