LM358N/NOPB Texas Instruments, Op Amp, 1MHz, 3 → 32 V, 8-Pin MDIP
- RS Stock No.:
- 533-8243
- Mfr. Part No.:
- LM358N/NOPB
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.593
(exc. VAT)
£0.712
(inc. VAT)
- RS Stock No.:
- 533-8243
- Mfr. Part No.:
- LM358N/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 32 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Dual Supply Voltage | ±1.5 → ±16V | |
| Typical Slew Rate | 0.1V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 100 dB | |
| Width | 6.35mm | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Typical Input Voltage Noise Density | 40nV/√Hz | |
| Length | 9.27mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±1.5 → ±16V | ||
Typical Slew Rate 0.1V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Width 6.35mm | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Length 9.27mm | ||
Height 3.3mm | ||

