- RS Stock No.:
- 403-165
- Mfr. Part No.:
- MCP6242-E/P
- Brand:
- Microchip
80 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.424
(exc. VAT)
£0.509
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | £0.424 | £4.24 |
30 - 90 | £0.399 | £3.99 |
100 + | £0.366 | £3.66 |
*price indicative |
- RS Stock No.:
- 403-165
- Mfr. Part No.:
- MCP6242-E/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 550kHz |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Typical Input Voltage Noise Density | 45nV/√Hz |
Length | 9.27mm |
Width | 6.35mm |
Related links
- MCP6292-E/P Microchip RRIO 3 V 8-Pin PDIP
- MCP6272-E/P Microchip RRIO 3 V 8-Pin PDIP
- MCP6274-E/P Microchip RRIO 3 V 14-Pin PDIP
- MCP6271-E/P Microchip RRIO 3 V 8-Pin PDIP
- MCP6242-E/SN Microchip RRIO 3 V 8-Pin SOIC
- MCP6241T-E/OT Microchip RRIO 3 V 5-Pin SOT-23
- MCP6244-E/SL Microchip RRIO 3 V 14-Pin SOIC
- MCP6284-E/P Microchip RRIO 3 V 14-Pin PDIP