- RS Stock No.:
- 668-6142
- Mfr. Part No.:
- BL160128ACRNHn$
- Brand:
- Bolymin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-6142
- Mfr. Part No.:
- BL160128ACRNHn$
- Brand:
- Bolymin
Legislation and Compliance
Product Details
Bolymin Active Matrix OLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.77in |
Viewing Area Dimensions | 35.015 x 28.012mm |
Display Colours | Blue, Green, Red |
Resolution | 160 x 128pixels |
Contrast Ratio | 2000:1 |
Interface Ports | SSD1353 |
Dimensions | 33.4 x 42.7 x 1.6mm |
Depth | 1.6mm |
Height | 33.4mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Width | 42.7mm |
Viewing Area Width | 35.015mm |
Operating Temperature Range | -40 → +70°C |
Viewing Area Height | 28.012mm |