Loading...
Price Each (In a Pack of 10) | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Body Height | 8mm | |
| Body Length | 11.5mm | |
| Body Material | Thermoplastic | |
| Body Width | 5mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A | |
| Current Rating | 0.63A | |
| Fuse Speed | F | |
| Lead Orientation | Radial | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 250 V ac | |
| Wire Diameter | 0.6mm | |
| Wire Length | 3.5mm | |
| Wire Pitch | 7.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Radial output_5096415_Clust
FRT250F and FRT250T series fuses
Miniature fuses for soldering onto PCB.
Black UL 94-V0 self-extinguishing thermoplastic enclosure.
Fast-acting (FRT250F) or time-delayed (FRT250T) fuses with low breaking capacity.
| Rated voltage: | 250 Vac |
| Breaking capacity: | 100 A |
| Soldering temp. resistance: | +260 °C / 10 s, in acc. with IEC 68-2-20 |
| Operating temperature: | -40°C to +85°C |
| Pitch: | 7.5 mm |
| Pin diameter: | 0.6 mm |
Standards
IEC 127-4//1
PCB Wire Ended - Subminiature
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies

