Schneider Electric Plug In Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 827-8541
- Mfr. Part No.:
- 781XAXM4L-12D
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-8541
- Mfr. Part No.:
- 781XAXM4L-12D
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | Plug In | |
Switching Current | 20A | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 300V | |
Maximum Switching Voltage DC | 28V | |
Length | 14mm | |
Coil Resistance | 188 Ω | |
Coil Power | 700mW | |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +55°C | |
Isolation Coil To Contact | 2.5kV rms | |
Depth | 42.7mm | |
Height | 27.9mm | |
Maximum Switching Power DC | 500mW | |
Application | General Purpose, Power | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 20A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 300V | ||
Maximum Switching Voltage DC 28V | ||
Length 14mm | ||
Coil Resistance 188 Ω | ||
Coil Power 700mW | ||
Life 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Isolation Coil To Contact 2.5kV rms | ||
Depth 42.7mm | ||
Height 27.9mm | ||
Maximum Switching Power DC 500mW | ||
Application General Purpose, Power | ||