- RS Stock No.:
- 613-2305
- Mfr. Part No.:
- G6DS1AHDC5
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 613-2305
- Mfr. Part No.:
- G6DS1AHDC5
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
G6DS Series
Slim width of 5mm
Fully sealed
Ideal for high density mounting
Typical applications include PLC's, I/O modules, timers and temperature controllers
Switching capacity 5A @ 250Vac
Contact resistance: 100mΩ
H12.5mm, W20.3mm, D5.08mm
Fully sealed
Ideal for high density mounting
Typical applications include PLC's, I/O modules, timers and temperature controllers
Switching capacity 5A @ 250Vac
Contact resistance: 100mΩ
H12.5mm, W20.3mm, D5.08mm
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 21.3mm |
Coil Resistance | 208 Ω |
Coil Power | 120mW |
Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Height | 12.5mm |
Depth | 5.08mm |
Isolation Coil To Contact | 3kV ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |