- RS Stock No.:
- 172-1124
- Mfr. Part No.:
- 8-1393806-6
- Brand:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
£55.50
Each
RS Stock No.: 680-4369
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-1124
- Mfr. Part No.:
- 8-1393806-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
N Series cradle relay, size II
Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected
Plug-in and for fixed installation
Single or double contacts
Dust-protected
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Terminal Type | PCB Pin |
Length | 19mm |
Coil Resistance | 890 Ω |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Depth | 24mm |
Height | 35.5mm |
Maximum Operating Temperature | +70°C |
Maximum Switching Power DC | 70 W |
Maximum Switching Power AC | 50VA |
Application | Signal |
- RS Stock No.:
- 172-1124
- Mfr. Part No.:
- 8-1393806-6
- Brand:
- TE Connectivity