- RS Stock No.:
- 810-5302
- Mfr. Part No.:
- FLK2AC/90-1000V
- Brand:
- Fluke
180 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£79.00
(exc. VAT)
£94.80
(inc. VAT)
Units | Per unit |
1 + | £79.00 |
- RS Stock No.:
- 810-5302
- Mfr. Part No.:
- FLK2AC/90-1000V
- Brand:
- Fluke
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Fluke 2AC VoltALERT Non-Contact Voltage Detector
VoltALERT non-contact voltage tester is the new addition to this series by Fluke. Pocket-sized and easy to use, the 2AC tests for defective grounds and energized circuits. A glowing red tip lights up when in close proximity of where voltage is present, such as a terminal strips, power cords or outlet wires.
Two new features on this instrument allow the user to be always at the ready, using special low power circuitry to sustain battery life the 2AC is always on the go. An innovative battery check button also allows users to ensure the battery is in good condition. Finally a clip design optimises pocket and tool bag storage.
Two new features on this instrument allow the user to be always at the ready, using special low power circuitry to sustain battery life the 2AC is always on the go. An innovative battery check button also allows users to ensure the battery is in good condition. Finally a clip design optimises pocket and tool bag storage.
Features and Benefits:
200 - 1000V ac Voltage detection
Battery check button
Category IV – 1000 V overvoltage rated product for best in class user protection
Rugged and reliable
-10°C to 50 °C operating temperature
Battery check button
Category IV – 1000 V overvoltage rated product for best in class user protection
Rugged and reliable
-10°C to 50 °C operating temperature
Frequently asked questions:
What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.
How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.
Standards
Safety compliance
Meets IEC 61010-1:2001, UL 61010-1 (2nd ed.), CAN/CSA-C22.2 No. 61010-1-04, and ISA-82.02.01, Pollution Degree 2
Meets IEC 61010-1:2001, UL 61010-1 (2nd ed.), CAN/CSA-C22.2 No. 61010-1-04, and ISA-82.02.01, Pollution Degree 2
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Indicator Type | Voltage |
Battery Type | AAA |
Calibrated | RSCAL |
Power Source | Battery |
Safety Category | CAT IV 1000 V |
Weight | 45.4g |
Maximum Detection Voltage | 1000V ac |
Maximum Operating Temperature | +50°C |
Minimum Detection Voltage | 90V ac |
Minimum Operating Temperature | -10°C |
Safety Category Level | CAT IV |
Safety Category Voltage | 1000V |
Model Number p | 2AC |
- RS Stock No.:
- 810-5302
- Mfr. Part No.:
- FLK2AC/90-1000V
- Brand:
- Fluke