Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Capacity | 500mAh | |
| Chemistry | NiMH | |
| Dimensions | 41.5 x 11.9mm | |
| Nominal Voltage | 1.2V | |
| Terminal Type | Tagged |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
NiMH, RS
RS NiMH Batteries
For general purpose applications
No memory effect
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Caution
Do not connect batteries in parallel.

