- RS Stock No.:
- 817-2175
- Mfr. Part No.:
- 82-6512
- Brand:
- Amphenol RF
16 In stock - FREE next working day delivery available
Added
Price Each
£22.81
(exc. VAT)
£27.37
(inc. VAT)
Units | Per unit |
1 - 9 | £22.81 |
10 - 49 | £20.60 |
50 - 99 | £18.74 |
100 + | £18.24 |
- RS Stock No.:
- 817-2175
- Mfr. Part No.:
- 82-6512
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol 50 Ohm Type N RF Rugged Connectors
50 Ohm type N RF coaxial rugged IP67 connectors for use in harsh conditions. These type N RF coaxial rugged plugs and jacks have a single piece body design allowing improved performance in harsh shock and vibration conditions. An internal gasket and external sealed ring with adhesive heatshrink prevent ingress from both ends of the these rugged type N RF connectors making them fully submersible and impenetrable to fluids according to IP67 in both mated and unmated conditions. Typical applications for these IP67 rugged type N RF coaxial plugs and jacks include transportation, military, mining and construction, industrial control and other outdoor applications where a sealed connector is needed.
For use with RF coaxial cable type LMR-400, available with different orientations, mounting styles.
For use with RF coaxial cable type LMR-400, available with different orientations, mounting styles.
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | LMR-400 |
Operating Frequency | 0 to 6GHz |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Mating Type | Threaded |
- RS Stock No.:
- 817-2175
- Mfr. Part No.:
- 82-6512
- Brand:
- Amphenol RF
Related links
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- Telegartner 50Ω Straight Body
- Amphenol 50Ω Straight Body
- Amphenol RF 50Ω Solder Termination, Straight Body
- Amphenol RF N-Type Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Rosenberger 50Ω Straight Body
- Amphenol RF 172175 Series 50Ω Straight Body