- RS Stock No.:
- 700-9559
- Mfr. Part No.:
- N6121A1-NT3G-1-50
- Brand:
- Amphenol RF
264 In stock - FREE next working day delivery available
Added
Price Each
£5.28
(exc. VAT)
£6.34
(inc. VAT)
Units | Per unit |
1 - 9 | £5.28 |
10 - 49 | £4.86 |
50 - 99 | £4.29 |
100 - 249 | £4.02 |
250 + | £3.54 |
- RS Stock No.:
- 700-9559
- Mfr. Part No.:
- N6121A1-NT3G-1-50
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
Plugs and Jacks
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG133A, RG58, RG122, RG58A, RG58B, RG58C |
Body Plating | Nickel over Copper |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m