Transceiver RS-232/422/485 15kV SSOP24
- RS Stock No.:
- 757-7096
- Mfr. Part No.:
- MAX3161ECAG+
- Brand:
- Maxim
- RS Stock No.:
- 757-7096
- Mfr. Part No.:
- MAX3161ECAG+
- Brand:
- Maxim
Select all | Attribute | Value |
---|---|---|
Brand | Maxim | |
Number of Transmitters | 2 (RS-232), 2 (RS-422), 2 (RS-485) | |
Number of Receivers | 2 (RS-232), 2 (RS-422), 2 (RS-485) | |
Number of Transceivers | 1 | |
Number of Drivers per Line | 2 (RS-232), 2 (RS-422), 2 (RS-485) | |
Number of Receivers per Line | 2 (RS-232), 2 (RS-422), 2 (RS-485) | |
Data Rate | 10Mbps | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 24 | |
Transmitter Signal Type | Differential | |
Receiver Signal Type | Differential | |
Interface Standards | EIA/TIA-232 | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 3 → 5.5 V | |
Minimum Operating Temperature | 0 °C | |
Width | 5.38mm | |
Length | 8.33mm | |
Dimensions | 8.33 x 5.38 x 1.78mm | |
Maximum Operating Temperature | +70 °C | |
Height | 1.78mm | |
Select all | ||
---|---|---|
Brand Maxim | ||
Number of Transmitters 2 (RS-232), 2 (RS-422), 2 (RS-485) | ||
Number of Receivers 2 (RS-232), 2 (RS-422), 2 (RS-485) | ||
Number of Transceivers 1 | ||
Number of Drivers per Line 2 (RS-232), 2 (RS-422), 2 (RS-485) | ||
Number of Receivers per Line 2 (RS-232), 2 (RS-422), 2 (RS-485) | ||
Data Rate 10Mbps | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Transmitter Signal Type Differential | ||
Receiver Signal Type Differential | ||
Interface Standards EIA/TIA-232 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Width 5.38mm | ||
Length 8.33mm | ||
Dimensions 8.33 x 5.38 x 1.78mm | ||
Maximum Operating Temperature +70 °C | ||
Height 1.78mm | ||